EOS Power India Private LtdLFULP180-1324
AC/DC Power Supply Single-OUT 24V 5(Convection)A/7.5(Forced Air)A 180W 10-Pin
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Open Frame | |
AC/DC | |
1 | |
Fixed | |
24 | |
5(Convection)|7.5(Forced Air) | |
180 | |
80 | |
264 | |
390 | |
3000VAC | |
0.5% | |
1% | |
2.2 | |
47 to 63 | |
±1 | |
90 | |
No | |
Pin Terminal Block | |
Pin Terminal Block | |
No | |
1% | |
No | |
-40 | |
70 | |
200 | |
Mounting | Screw |
Package Height | 19.05 |
Package Width | 50.8 |
Package Length | 101.6 |
PCB changed | 10 |
10 |