ECCN (US) | EAR99 |
Part Status | Active |
Automotive | Unknown |
PPAP | Unknown |
Type | Regulated |
Style | Open Frame |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 12 |
Output Current (A) | 3.33 |
Output Power (W) | 40 |
Minimum AC Input Voltage (V) | 85 |
Maximum AC Input Voltage (V) | 264 |
Typical DC Input Voltage (V) | 390 |
Minimum Isolation Voltage | 4242VDC |
Line Regulation | 0.5% |
Load Regulation | 1% |
Maximum Input Current (A) | 0.8 |
Input Frequency (Hz) | 47 to 63 |
Tolerance (%) | 2 |
Efficiency (%) | 85(Typ) |
Configurable | No |
Input Connector Type | Pin Terminal Block |
Output Connector Type | Pin Terminal Block |
Power Indicator | No |
Ripple & Noise | 1% |
Medical | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Industrial |
Product Weight (g) | 100 |
Mounting | Screw |
Package Height | 19.05 |
Package Width | 50.8 |
Package Length | 76.2 |
PCB changed | 6 |
Pin Count | 6 |