Autec Power Systems LFWCD045S110SS-PM LED Power Supplies
AC/DC LED Power Supply 45W Single

AC/DC LED Power Supply 45W Single
ECCN (US) | EAR99 |
Part Status | Active |
HTS | LFWCD045S110SS-PM |
Automotive | No |
PPAP | No |
Type | Constant Current |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Voltage Range (VDC) | 25 to 40 |
Maximum Output Current (mA) | 1100 |
Output Power (W) | 45 |
Input Voltage Range | 100VAC to 277VAC |
Dimming | 0-10V/PWM/RX |
Power Factor Correction | 0.9(Min) |
Efficiency (%) | 87 |
IP Rating | IP20 |
Warranty | 5Year |
Packaging | Carton |
Mounting | Panel |
Package Height | 33 |
Package Width | 76 |
Package Length | 180 |
A datasheet is only available for this product at this time.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
AC/DC LED Power Supply 45W Single
ECCN (US) | EAR99 |
Part Status | Active |
HTS | LFWCD045S110SS-PM |
Automotive | No |
PPAP | No |
Type | Constant Current |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Voltage Range (VDC) | 25 to 40 |
Maximum Output Current (mA) | 1100 |
Output Power (W) | 45 |
Input Voltage Range | 100VAC to 277VAC |
Dimming | 0-10V/PWM/RX |
Power Factor Correction | 0.9(Min) |
Efficiency (%) | 87 |
IP Rating | IP20 |
Warranty | 5Year |
Packaging | Carton |
Mounting | Panel |
Package Height | 33 |
Package Width | 76 |
Package Length | 180 |
A datasheet is only available for this product at this time.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers