IQD Frequency ProductsLFXTAL002997BULKCrystals
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 2-Pin Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8541.60.00.10 | |
Automotive | No |
PPAP | No |
Crystal | |
0.032768 | |
±20 | |
±5 | |
12.5 | |
50000 | |
Fundamental | |
-20 | |
70 | |
Bulk | |
Diameter | 2 |
Mounting | Through Hole |
Package Height | 6.2(Max) |
PCB changed | 2 |
2 |
EDA / CAD Models |