IQD Frequency ProductsLFXTAL003071REELCrystals
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 16pF FUND 130Ohm 2-Pin HC-49/4H SMX SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.80 | |
Automotive | No |
PPAP | No |
Crystal | |
4 | |
±30 | |
±50 | |
±5 | |
16 | |
130 | |
Fundamental | |
-10 | |
60 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 4.3(Max) |
Package Width | 4.9(Max) |
Package Length | 11.4 |
PCB changed | 2 |
Standard Package Name | HC-49 |
Supplier Package | HC-49/4H SMX |
2 |