IQD Frequency ProductsLFXTAL003210BULKCrystals
Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 16pF FUND 40Ohm 2-Pin HC-49/4H SMX SMD Bulk
Compliant | |
EAR99 | |
Active | |
8541.60.00.80 | |
Automotive | No |
PPAP | No |
Crystal | |
12 | |
±30 | |
±50 | |
±5 | |
16 | |
40 | |
Fundamental | |
-10 | |
60 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 4.3(Max) |
Package Width | 4.9(Max) |
Package Length | 11.4 |
PCB changed | 2 |
Standard Package Name | HC-49 |
Supplier Package | HC-49/4H SMX |
2 | |
Lead Shape | No Lead |