IQD Frequency ProductsLFXTAL003327BULKCrystals
Crystal 11MHz ±20ppm (Tol) ±30ppm (Stability) 30pF FUND 35Ohm 2-Pin HC-49 Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Crystal | |
11 | |
±20 | |
±30 | |
±3 | |
30 | |
35 | |
Fundamental | |
-10 | |
60 | |
Bulk | |
Mounting | Through Hole |
Package Height | 13.46(Max) |
Package Width | 4.65 |
Package Length | 11.05 |
PCB changed | 2 |
Standard Package Name | HC-49 |
Supplier Package | HC-49 |
2 |
EDA / CAD Models |