IQD Frequency ProductsLFXTAL035687REELCrystals
Crystal 18.432MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/4H Thru-Hole T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Crystal | |
18.432 | |
±20 | |
±50 | |
±5 | |
18 | |
40 | |
Fundamental | |
-20 | |
70 | |
Tape and Reel | |
Mounting | Through Hole |
Package Height | 4.1(Max) |
Package Width | 4.7 |
Package Length | 11.05(Max) |
PCB changed | 2 |
Standard Package Name | HC-49 |
Supplier Package | HC-49/4H |
2 | |
Lead Shape | Through Hole |