Compliant | |
EAR99 | |
Active | |
8541.60.00.80 | |
Automotive | Yes |
PPAP | Unknown |
Crystal | |
14.318 | |
±50 | |
±100 | |
±5 | |
8 | |
150 | |
Fundamental | |
-40 | |
125 | |
Automotive | |
Cut Tape | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | CSMD |
4 |