IQD Frequency ProductsLFXTAL078424BULKCrystals
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49 Thru-Hole Loose
Compliant | |
EAR99 | |
Active | |
8541.60.00.50 | |
Automotive | No |
PPAP | No |
Crystal | |
16 | |
±30 | |
±50 | |
±5 | |
20 | |
40 | |
Fundamental | |
-10 | |
70 | |
Loose | |
Mounting | Through Hole |
Package Height | 3.7(Max) |
Package Width | 4.85(Max) |
Package Length | 11.35(Max) |
PCB changed | 2 |
Supplier Package | HC-49 |
2 |
EDA / CAD Models |