EOS Power India Private LtdLFZVC65NP24E8External Plug-In Adapters
Plug-In Adapter Single-OUT 24V 2.7A 65W
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
24 | |
2.7 | |
65 | |
3000VAC | |
2% | |
5% | |
1.8 | |
47 to 63 | |
10 | |
85 | |
IEC 320 | |
Black | |
Cylindrical Female | |
2.54x5.54 | |
No | |
Over Current|Over Voltage|Short Circuit | |
-10 | |
50 | |
250 | |
Mounting | Desktop |
Package Height | 30.5 |
Package Width | 53 |
Package Length | 110.5 |