EOS Power India Private LtdLFZVC65SG24EExternal Plug-In Adapters
Plug-In Adapter Single-OUT 24V 2.7A 65W
Compliant | |
EAR99 | |
Obsolete | |
8504.40.60.18 | |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
24 | |
2.7 | |
65 | |
4243VDC | |
0.5% | |
5% | |
60(Max)@230VAC | |
1.23 | |
47 to 63 | |
15@230VAC | |
88(Typ) | |
IEC 320-C8 | |
Center Positive | |
Black | |
Cylindrical Female | |
2.54x5.54 | |
Yes | |
1.5%(Max) | |
Over Current|Over Voltage|Short Circuit | |
0 | |
40 | |
200 | |
Mounting | Desktop |
Package Height | 30 |
Package Width | 43.8 |
Package Length | 107.2 |