Artesyn Embedded PowerLGA03C-00SADJJDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.59V to 5.1V 3A 15W 24-Pin LGA Module
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Step Down|Step Up | |
Non-Isolated | |
1 | |
3 | |
14 | |
0.59 to 5.1 | |
3 | |
15 | |
DC/DC | |
1000 | |
Yes | |
0.5% | |
0.2% | |
92(Typ) | |
-40 | |
85 | |
Adjustable | |
Mounting | Surface Mount |
Package Height | 3.27 mm |
Package Width | 16.51(Max) mm |
Package Length | 16.51(Max) mm |
PCB changed | 24 |
Standard Package Name | LGA |
Supplier Package | LGA Module |
24 |
Provide the ability to switch between voltages by using this non-inverting|inverting|step up|step down LGA03C-00SADJJ DC to DC converter and switching regulator module. It has a voltage of 0.59 to 5.1 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.