NichiconLGG2W331MELB35

Cap Aluminum Lytic 330uF 450V 20% (30 X 35mm) Snap-In 10mm 1.2A 2000h 105°C Bulk

This electrolytic LGG2W331MELB35 aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The LGG2W331MELB35 aluminum electrolytic capacitor has a snap-in termination style. This product is 35 mm tall with a diameter of 30 mm. Its leakage current is 1150@5Min μA. It has a tolerance of 20%. Its capacitance value is 330uF. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.

No Stock Available

Quantity Increments of 200 Minimum 200
  • Manufacturer Lead Time:
    19 weeks
    • Price: $4.813
    1. 1+$4.813
    2. 400+$4.277