NichiconLGN2D222MELC45
Cap Aluminum Lytic 2200uF 200V 20% (35 X 45mm) Snap-In 10mm 3.48A 3000h 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic LGN2D222MELC45 aluminum capacitor from Nichicon for its relatively high ESR! It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 2200uF. It has a tolerance of 20%. The LGN2D222MELC45 aluminum electrolytic capacitor has a snap-in termination style. Its leakage current is 1980@5Min μA. This product is 45 mm tall with a diameter of 35 mm.
EDA / CAD Models |