NichiconLGN2W151MELZ40

Cap Aluminum Lytic 150uF 450V 20% (22 X 40mm) Snap-In 10mm 0.79A 3000h 105°C Bulk

Using this electrolytic LGN2W151MELZ40 aluminum capacitor from Nichicon in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The LGN2W151MELZ40 aluminum electrolytic capacitor has a snap-in termination style. This product is 40 mm tall with a diameter of 22 mm. Its leakage current is 770@5Min μA. Its capacitance value is 150uF. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.

744 parts: Ships in 3 days

    Total$2.72Price for 1

    • Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 744 parts
      • Price: $2.72