NichiconLGN2W221MELB30
Cap Aluminum Lytic 220uF 450V 20% (30 X 30mm) Snap-In 10mm 1.05A 3000h 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Nichicon's electrolytic LGN2W221MELB30 aluminum capacitor. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The LGN2W221MELB30 aluminum electrolytic capacitor has a snap-in termination style. It has a tolerance of 20%. Its leakage current is 940@5Min μA. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 220uF. This product is 30 mm tall with a diameter of 30 mm.
EDA / CAD Models |