NichiconLGU2D561MELA

Cap Aluminum Lytic 560uF 200V 20% (25 X 30mm) Snap-In 10mm 1.67A 3000h 105°C Bulk

This electrolytic LGU2D561MELA aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 560uF. This product is 30 mm tall with a diameter of 25 mm. Its leakage current is 1000@5Min μA. It has a tolerance of 20%. The LGU2D561MELA aluminum electrolytic capacitor has a snap-in termination style.

2,250 parts: Ships in 2 days

    Total$463.03Price for 250

    • (250)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2407+
      Manufacturer Lead Time:
      31 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,250 parts
      • Price: $1.8521