NichiconLGU2D561MELZ
Cap Aluminum Lytic 560uF 200V 20% (22 X 40mm) Snap-In 10mm 1.67A 3000h 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
Thanks to Nichicon, you'll never miss low-end frequencies with their electrolytic LGU2D561MELZ aluminum capacitor. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 560uF. Its leakage current is 1000@5Min μA. The LGU2D561MELZ aluminum electrolytic capacitor has a snap-in termination style. This product is 40 mm tall with a diameter of 22 mm. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.
EDA / CAD Models |