NichiconLGU2G151MELB

Cap Aluminum Lytic 150uF 400V 20% (30 X 25mm) Snap-In 10mm 0.88A 3000h 105°C Bulk

Use this relatively high equivalent series resistance electrolytic LGU2G151MELB aluminum capacitor from Nichicon to generate high heat for a given current level. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. It has a tolerance of 20%. Its capacitance value is 150uF. This product is 25 mm tall with a diameter of 30 mm. Its leakage current is 730@5Min μA. The LGU2G151MELB aluminum electrolytic capacitor has a snap-in termination style.

No Stock Available

Quantity Increments of 200 Minimum 200
  • Manufacturer Lead Time:
    19 weeks
    • Price: $2.209
    1. 1+$2.209
    2. 400+$1.676