NichiconLGU2G331MELA

Cap Aluminum Lytic 330uF 400V 20% (25 X 50mm) Snap-In 10mm 1.44A 3000h 105°C Bulk

Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic LGU2G331MELA aluminum capacitor from Nichicon is the one for you! It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 330uF. The LGU2G331MELA aluminum electrolytic capacitor has a snap-in termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. This product is 50 mm tall with a diameter of 25 mm. It has a tolerance of 20%. Its leakage current is 1080@5Min μA.

250 parts: Ships in 3 days

    Total$47.26Price for 8

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 250 parts
      • Price: $5.907