NichiconLGU2W271MELB

Cap Aluminum Lytic 270uF 450V 20% (30 X 40mm) Snap-In 10mm 1.28A 3000h 105°C Bulk

This electrolytic LGU2W271MELB aluminum capacitor from Nichicon has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The LGU2W271MELB aluminum electrolytic capacitor has a snap-in termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. It has a tolerance of 20%. Its capacitance value is 270uF. Its leakage current is 1040@5Min μA. This product is 40 mm tall with a diameter of 30 mm.

625 parts: Ships in 3 days

    Total$1,667.00Price for 200

    • (200)

      Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 625 parts
      • Price: $8.335