NichiconLGU2W470MELY

Cap Aluminum Lytic 47uF 450V 20% (20 X 25mm) Snap-In 10mm 0.39A 3000h 105°C Bulk

Using this electrolytic LGU2W470MELY aluminum capacitor from Nichicon in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The LGU2W470MELY aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 47uF. This product is 25 mm tall with a diameter of 20 mm. Its leakage current is 430@5Min μA.

382 parts: Ships in 3 days

    Total$68.22Price for 31

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 382 parts
      • Price: $2.2005