EAR99 | |
Obsolete | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
NOR | |
16M | |
No | |
21 | |
8/16 | |
2M/1M | |
Yes | |
Asynchronous | |
70 | |
320/Chip | |
30 | |
CMOS | |
Parallel | |
4.5 | |
5 | |
5.5 | |
4.5 to 5.5 | |
65 | |
80 | |
-40 | |
85 | |
Extended | |
No | |
No | |
No | |
100000 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.28 |
Package Width | 13.3 |
Package Length | 23.7 |
PCB changed | 56 |
Standard Package Name | SO |
Supplier Package | SSOP |
56 | |
Lead Shape | Gull-wing |