Analog DevicesLH0070-1HVoltage References
V-Ref Precision 10V 10mA 3-Pin TO-39 Tray
Not Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Precision | |
Series | |
0.1% | |
0.1%/°C | |
0.03% | |
0.1% | |
10 | |
40 | |
10 | |
-55 | |
125 | |
Tray | |
Diameter | 9.4(Max) |
Mounting | Through Hole |
Package Height | 4.7(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-39 |
3 | |
Lead Shape | Through Hole |
EDA / CAD Models |