VishayLH1501BTSolid State Relays - SSRs
Solid State Relay 50mA 1.45V DC-IN 0.2A 350V AC/DC-OUT 6-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
DC | |
1.15 | |
1.45 | |
50 | |
350 | |
0.2 | |
MOSFET | |
AC|DC | |
3750(RMS) | |
550 | |
1 Form B | |
-40 | |
85 | |
Tube | |
Mounting | Through Hole |
Package Height | 3.81(Max) |
Package Width | 6.5(Max) |
Package Length | 8.7(Max) |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | PDIP |
6 | |
Lead Shape | Through Hole |
EDA / CAD Models |