VishayLH1505ABSolid State Relays - SSRs
Relay SSR 50mA 1.6V DC-IN 0.13A 250V AC/DC-OUT 8-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8536.41.00.60 | |
Automotive | No |
PPAP | No |
DC | |
1.15 | |
1.45 | |
50 | |
250 | |
0.13 | |
MOSFET | |
AC|DC | |
5300(RMS) | |
600 | |
2 Form A | |
-40 | |
85 | |
Tube | |
Mounting | Through Hole |
Package Height | 3.55 |
Package Width | 6.65 |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |