EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Input Type | DC |
Minimum Input Voltage (V) | 1.15 |
Maximum Input Voltage (V) | 1.45 |
Maximum Input Current (mA) | 50 |
Maximum Output Voltage (V) | 200 |
Maximum Output Current (A) | 0.2 |
Output Device | MOSFET |
Output Type | AC|DC |
I/O Isolation Voltage (V) | 3750(RMS) |
Maximum Power Dissipation (mW) | 600 |
Maximum Turn-On Time (ms) | 3 |
Maximum Turn-Off Time (ms) | 3 |
Circuit Arrangement | 1 Form A|1 Form B |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 3.3(Max) mm |
Package Width | 6.35(Max) mm |
Package Length | 9.65(Max) mm |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
Pin Count | 8 |
Lead Shape | Gull-wing |