EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.41.00.60 |
Automotive | No |
PPAP | No |
Input Type | DC |
Minimum Input Voltage (V) | 1.15 |
Maximum Input Voltage (V) | 1.45 |
Maximum Input Current (mA) | 50 |
Maximum Output Voltage (V) | 200 |
Maximum Output Current (A) | 0.2 |
Output Device | MOSFET |
Output Type | AC|DC |
I/O Isolation Voltage (V) | 5300(RMS) |
Maximum Power Dissipation (mW) | 600 |
Circuit Arrangement | 2 Form A |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 3.55 |
Package Width | 6.65 |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
Pin Count | 8 |
Lead Shape | Gull-wing |