Top Searched
VishayLH1526AACSolid State Relays - SSRs
Relay SSR 50mA 1.6V DC-IN 0.125A 400V AC/DC-OUT 8-Pin PDIP SMD Tube
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
DC | |
0.8 | |
1.4 | |
50 | |
400 | |
0.125 | |
MOSFET | |
AC|DC | |
5300(RMS) | |
2 Form A | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 3.81(Max) |
Package Width | 6.81(Max) |
Package Length | 9.91(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |