Autec Power SystemsLHA200-C140-ERKLED Power Supplies
AC/DC LED Power Supply 200W Single 8-Pin
EAR99 | |
Active | |
LHA200-C140-ERK | |
Automotive | No |
PPAP | No |
Constant Current | |
AC/DC | |
1 | |
86 to 190 | |
1400 | |
200 | |
180VAC to 528VAC|250VDC to 740VDC | |
0-10V/PWM/Timer | |
0.9(Min) | |
90(Min) | |
Lead Wire | |
IP67 | |
5Year | |
-40 | |
70 | |
Carton | |
1200 | |
Mounting | Screw |
Package Height | 33.5 |
Package Width | 68 |
Package Length | 251 |
PCB changed | 8 |
8 |