Autec Power Systems LHA320-C140-ERK LED Power Supplies
AC/DC LED Power Supply 320W Single 8-Pin

AC/DC LED Power Supply 320W Single 8-Pin
ECCN (US) | EAR99 |
Part Status | Active |
HTS | LHA320-C140-ERK |
Automotive | No |
PPAP | No |
Type | Constant Current |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Voltage Range (VDC) | 137 to 305 |
Maximum Output Current (mA) | 1400 |
Output Power (W) | 320 |
Input Voltage Range | 180VAC to 528VAC |
Dimming | 0-10V/PWM/Timer |
Power Factor Correction | 0.9(Min) |
Efficiency (%) | 94 |
Termination Style | Lead Wire |
IP Rating | IP67 |
Warranty | 5Year |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Carton |
Product Weight (g) | 1600 |
Mounting | Screw |
Package Height | 41.5 |
Package Width | 90 |
Package Length | 267 |
PCB changed | 8 |
Pin Count | 8 |
A datasheet is only available for this product at this time.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
AC/DC LED Power Supply 320W Single 8-Pin
ECCN (US) | EAR99 |
Part Status | Active |
HTS | LHA320-C140-ERK |
Automotive | No |
PPAP | No |
Type | Constant Current |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Voltage Range (VDC) | 137 to 305 |
Maximum Output Current (mA) | 1400 |
Output Power (W) | 320 |
Input Voltage Range | 180VAC to 528VAC |
Dimming | 0-10V/PWM/Timer |
Power Factor Correction | 0.9(Min) |
Efficiency (%) | 94 |
Termination Style | Lead Wire |
IP Rating | IP67 |
Warranty | 5Year |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Carton |
Product Weight (g) | 1600 |
Mounting | Screw |
Package Height | 41.5 |
Package Width | 90 |
Package Length | 267 |
PCB changed | 8 |
Pin Count | 8 |
A datasheet is only available for this product at this time.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers