EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Product Category | Chip LED |
Color | Ultraviolet |
Number of LEDs | 1 |
Lens Shape Type | Square |
Lens Dimensions (mm) | 0.95x0.95x0.24 |
Mounting Orientation | Top Mount |
Peak Wavelength (nm) | 425 |
Viewing Angle (°) | 125 |
Maximum Forward Current (mA) | 1000 |
Maximum Forward Voltage (V) | 3.5 |
Internal Protection | No |
Maximum Junction Temperature (°C) | 135 |
Minimum Forward Voltage (V) | 2.5 |
Typical Forward Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 135 |
Lead Standoff | No |
Supplier Color | Ultraviolet |
High Power | Yes |
High Brightness | No |
Mounting | Surface Mount |
Package Width | 1.3 |
Package Length | 1.7 |
PCB changed | 2 |
Pin Count | 2 |