STMicroelectronicsLIS2DE12TRAccelerometers

Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V 12-Pin LGA T/R

This LIS2DE12TR accelerometer from STMicroelectronics is a great addition to any project that requires relative velocity or speed information. It has a digital output. This device's minimum operating supply voltage of 1.71 V, while its maximum is 3.6 V. This part has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.

Total In Stock: 328,200 parts

Regional Inventory: 304,200

    Total$1.23Price for 1

    304,200 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2208+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      7999
      Country Of origin:
      Malta
         
      • Price: $1.2275
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2208+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Malta
      • In Stock: 8,200 parts
      • Price: $1.2275
    • (8000)

      Ships today

      Increment:
      8000
      Ships from:
      United States of America
      Date Code:
      2403+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Malta
      • In Stock: 296,000 parts
      • Price: $0.6831
    • (8000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2511+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Malta
      • In Stock: 24,000 parts
      • Price: $0.6081