STMicroelectronicsLIS2DW12Accelerometers
Accelerometer Triple ±2g/±4g/±8g/±16g 1.8V 12-Pin LGA Tray
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.60 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Triple | |
| IC | |
| ±2/±4/±8/±16 | |
| 400(Max) | |
| Digital | |
| 1.62 | |
| 1.8 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tray | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.7(Max) |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 12 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
