STMicroelectronicsLIS331DLHTRAccelerometers
Accelerometer Triple ±2g/±4g/±8g 2.5V 16-Pin LGA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | LGA |
Supplier Package | LGA |
16 | |
Lead Shape | No Lead |
Implement this LIS331DLHTR accelerometer from STMicroelectronics to include orientation detection in your electronic device. It has a digital output. This device has a minimum operating supply voltage of 2.16 V and a maximum of 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
EDA / CAD Models |