STMicroelectronicsLIS331HHAccelerometers
Accelerometer Triple ±6g/±12g/±24g 2.5V 16-Pin LGA Tray
Compliant with Exemption | |
7A994 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Triple | |
IC | |
±6/±12/±24 | |
400(Max) | |
Digital | |
2.16 | |
2.5 | |
3.6 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | LGA |
Supplier Package | LGA |
16 | |
Lead Shape | No Lead |
Do you need an electronic device to measure the acceleration parameters of an object? Then this LIS331HH accelerometer from STMicroelectronics is perfect for you! It has a digital output. This device's minimum operating supply voltage of 2.16 V, while its maximum is 3.6 V. This part has a temperature range of -40 °C to 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.
EDA / CAD Models |