Reduced Price
LittelfuseLJ4008D8RPTRIACs
TRIAC 400V 8A(RMS) 84A 3-Pin(2+Tab) DPAK T/R
Compliant | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
80(Typ) | |
150 | |
1.3 | |
20 | |
84 | |
25 | |
400 | |
1.5@11.3A | |
400 | |
8 | |
0.01 | |
0.3 | |
29 | |
Yes | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.33 |
Package Width | 6.16 |
Package Length | 6.65 |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 |