AmphenolLJTPQ00RT-17-26S(014)Connector Circular
Conn Circular SKT 26 POS Crimp ST Wall Mount 26 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
This subminiature cylindrical LJTPQ00RT-17-26S(014) connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a receptacle type gender. It has a straight body orientation. Its shell size is 17-26. This socket type connector has 26 contacts that are plated with gold. It uses the crimp termination method. This product is 32.33 mm long, 33.32 mm tall and 33.32 mm deep. This circular connector has an operating temperature of -65 to 200 °C.