STMicroelectronicsLK112M33TRLinear Regulators
LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.75(Max) |
| Package Length | 3(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Make a theoretical system actual by providing stable voltages with this LDO LK112M33TR linear regulator from STMicroelectronics. Its typical dropout voltage at current is 0.17@60mA|0.29@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 3.8 V that does not exceed 14 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Users like the load regulation of 90mV and line regulation of 40mV. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.24@60mA|0.35@150mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
