Luckylight Electronics Co., LtdLL-304UYC2E-Y2-4DCLEDs
LED Uni-Color SB. Yellow 588nm 2-Pin T-1
Supplier Unconfirmed | |
EAR99 | |
Unconfirmed | |
Uni-Color | |
Standard LED | |
Yellow | |
1 | |
AlGaInP | |
Circular | |
3.8x3.8x5.4 | |
Colorless Non Diffused | |
Top Mount | |
5000mcd | |
590 | |
588 | |
20 | |
50 | |
20 | |
2.4 | |
5 | |
85 | |
-40 | |
80 | |
No | |
SB. Yellow | |
No | |
Yes | |
Diameter | 3.8 |
Mounting | Through Hole |
Package Height | 5.4 |
PCB changed | 2 |
Supplier Package | T-1 |
2 |