Luckylight Electronics Co., LtdLL-509RGBC2E-006LEDs
LED Tri-Color Blue/Green/Red 470nm/525nm/626nm 4-Pin T-1 3/4
Supplier Unconfirmed | |
EAR99 | |
Unconfirmed | |
Automotive | Unknown |
PPAP | Unknown |
Tri-Color | |
Standard LED | |
Blue/Green/Red | |
3 | |
AlGaInP|GaN | |
Circular | |
5.8x5.8x8.6 | |
Colorless Non Diffused | |
Top Mount | |
2000mcd|3200mcd|4000mcd | |
470/525/626 | |
25 | |
35 | |
20 | |
4/4/2.5 | |
5 | |
100 | |
-40 | |
80 | |
No | |
Blue/True Green/Red | |
No | |
Yes | |
Diameter | 5.8 |
Mounting | Through Hole |
Package Height | 8.6 |
PCB changed | 4 |
Supplier Package | T-1 3/4 |
4 |