VishayLL101C-GS08Rectifiers
Diode Small Signal Schottky 40V 0.03A 2-Pin Mini-MELF SOD-80 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Small Signal Schottky Diode | |
Single | |
Maximum DC Reverse Voltage (V) | 40 |
40 | |
0.03 | |
2 | |
0.9@0.015A | |
0.2@30V | |
400 | |
1 | |
-65 | |
125 | |
Automotive | |
Diameter | 1.6(Max) |
Mounting | Surface Mount |
Package Length | 3.7(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | Mini-MELF SOD-80 |
2 |
Converting from AC to DC is simple when using a small signal Schottky diode LL101C-GS08 rectifier from Vishay. Its maximum power dissipation is 400 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.03 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 125 °C.
EDA / CAD Models |