NichiconLLS2D471MELZ

Cap Aluminum Lytic 470uF 200V 20% (22 X 30mm) Snap-In 10mm 1.97A 3000h 85°C Bulk

This electrolytic LLS2D471MELZ aluminum capacitor from Nichicon has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The LLS2D471MELZ aluminum electrolytic capacitor has a snap-in termination style. This product is 30 mm tall with a diameter of 22 mm. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. It has a tolerance of 20%. Its leakage current is 910@5Min μA. Its capacitance value is 470uF.

219 parts: Ships in 3 days

    Total$70.05Price for 28

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 219 parts
      • Price: $2.5018