NichiconLLS2G680MELY

Cap Aluminum Lytic 68uF 400V 20% (20 X 25mm) Snap-In 10mm 0.75A 3000h 85°C Bulk

If you need to filter lower signal frequencies, then this electrolytic LLS2G680MELY aluminum capacitor, developed by Nichicon, is the tool you need. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 68uF. This product is 25 mm tall with a diameter of 20 mm. The LLS2G680MELY aluminum electrolytic capacitor has a snap-in termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. It has a tolerance of 20%. Its leakage current is 490@5Min μA.

242 parts: Ships in 4 days

    Total$55.95Price for 40

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 242 parts
      • Price: $1.3988