Texas Instruments LM1084IT-5.0/NOPB Linear Regulators
LDO Regulator Pos 5V 5A 3-Pin(3+Tab) TO-220 Tube
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1.5 | |
Fixed | |
5 | |
5 | |
2.6 | |
25 | |
1.5@5A | |
10mV | |
20mV | |
30000 | |
2.7°C/W | |
Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
-40 | |
125 | |
Tube | |
Mounting | Through Hole |
Package Height | 8.89(Max) |
Package Width | 4.7(Max) |
Package Length | 10.16 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
3 | |
Lead Shape | Through Hole |
