Texas InstrumentsLM1117DT-5.0Linear Regulators
LDO Regulator Pos 5V 0.8A 3-Pin(2+Tab) TO-252 Rail
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.55(Max) |
Package Width | 6.22(Max) |
Package Length | 6.73(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-252 |
3 | |
Lead Shape | Gull-wing |
EDA / CAD Models |