EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±1 |
Output Type | Adjustable |
Output Voltage (V) | 1.25 to 13.8 |
Maximum Output Current (A) | 0.8 |
Minimum Input Voltage (V) | 2.6 |
Maximum Input Voltage (V) | 15 |
Maximum Dropout Voltage @ Current (V) | 1.25@500mA|1.2@100mA|1.3@800mA |
Reference Voltage (V) | 1.262 |
Line Regulation | 0.035%(Typ) |
Load Regulation | 0.2%(Typ) |
Junction to Ambient | 45.1°C/W |
Junction to Case | 52.1°C/W |
Special Features | Current Limit|Thermal Protection |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.55(Max) |
Package Width | 6.22(Max) |
Package Length | 6.73(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-252 |
Pin Count | 3 |
Lead Shape | Gull-wing |