Not Compliant | |
EAR99 | |
Custom | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
Adjustable | |
1.25 to 13.8 | |
0.8 | |
2.6 | |
15 | |
1.25@500mA|1.2@100mA|1.3@800mA | |
1.262 | |
0.035%(Typ) | |
0.2%(Typ) | |
79°C/W(Typ) | |
3°C/W(Typ) | |
Current Limit|Thermal Protection | |
0 | |
125 | |
Rail | |
Mounting | Through Hole |
Package Height | 8.89(Max) |
Package Width | 4.7(Max) |
Package Length | 10.16 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
3 | |
Lead Shape | Through Hole |
EDA / CAD Models |