EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Manufacturer Type | High Speed Comparator |
Number of Channels per Chip | 2 |
Rail to Rail | No |
Typical Response Time (us) | 0.08 |
Typical Response Time Range (us) | 0.05 to 0.5 |
Output Type | Open Collector |
Maximum Operating Supply Voltage (V) | 36|±18 |
Maximum Input Offset Voltage (mV) | 3.8@5V |
Minimum Single Supply Voltage (V) | 5 |
Typical Single Supply Voltage (V) | 12|15|18|24|28|9 |
Maximum Single Supply Voltage (V) | 36 |
Minimum Dual Supply Voltage (V) | ±2.5 |
Typical Dual Supply Voltage (V) | ±12|±15|±3|±5|±9 |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.47@5V |
Maximum Supply Current (mA) | 11@15V/-4.2@-15V |
Maximum Power Dissipation (mW) | 500 |
Power Supply Type | Dual|Single |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Military |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.62(Max) |
Package Length | 19.94(Max) |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | CDIP |
Pin Count | 14 |
Lead Shape | Through Hole |